Bourns SRR1210-121M
Inductor,Power, Shielded,Wirewound,120uH,20%,2.3A
Mfr. Part #: SRR1210-121M / RS Stock #: 70277040
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$0.78
2500
$0.74
12500
$0.70
25000
$0.67
Additional Inventory
Can ship in 10 days:
445
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
SRR1210-121M
Current Rating
2.3 A
Inductance
120 μH MuH
Resistance DC
0.17 Ohms
Self Resonant Frequency
2.6 MHz
Termination
SMD
Tolerance
0.2 %
Type
Power
Overview
Features
Ferrite DR and RI Core
Height of 10 mm
Current Rating Up to 11 A
Applications
Input/Output of DC/DC Converters
Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios
Applications