Bourns SRF1280A-821M
Dual-Winding Shielded Power Inductor, 820uH, 20%, SRF1280A
Mfr. Part #: SRF1280A-821M / RS Stock #: 70480967
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1600
$1.42
16000
$1.34
80000
$1.27
160000
$1.20
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.325 A
Inductance
820 μH MuH
Resistance DC
5.896 Ohms
Tolerance
0.2 %
Type
Power
Overview
Features:
Multiple Applications: Parallel, Series, Dual-Inductor and Transformer
Magnetically Shielded, Low Radiation
Inductance Range: 0.47 to 4000 µH
Rated Current Up to 17.9 A
AEC-Q200 Qualified
Applications:
Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
DC/DC Converters
Power Supplies
SEPIC — DC/DC Converters
Applications: