Bourns SDR0503-101KL
Inductor, Filter, Ind 100uH, Tol 10%, Cur 0.4A, SMT, Case 0503, DCR 1.60 Ohms
Mfr. Part #: SDR0503-101KL / RS Stock #: 70153507
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1500
$0.54
15000
$0.513
75000
$0.486
150000
$0.459
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Input/output of DC/DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, car radios
Case Size
0503
Current Rating
0.4 A
DC Resistance
1.6 Ohms
Dimensions
0.12 in H X 0.00 in W
Inductance
100 μH MuH
Maximum Junction Temperature
+125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Operating Temperature
-40 to 125 °F
Product Header
SDR0503 Series Surface Mount Power Inductors
Resistance DC
1.60 Ohms
Self Resonant Frequency
9 MHz
Standards
RoHS Compliant
Termination
SMD
Tolerance
0.1 %
Type
Filter
Overview
Features
Low Profile
Ferrite DR Core
Applications
Input/Output of DC/DC Converters
Power Supplies For:
Portable Communication Equipment
Camcorders
LCD TVs
Car Radios
Applications
Portable Communication Equipment
Camcorders
LCD TVs
Car Radios