Bourns SDR0403-3R9ML
SDR0403 WireWound SMDinductor w/ FerriteCore,3.9 uH +/-20%WireWound 1.98A Idc
Mfr. Part #: SDR0403-3R9ML / RS Stock #: 70411040
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.35
500
$0.33
2500
$0.32
5000
$0.29
12500
$0.25
25000
$0.21
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1.98 A Amp
Inductance
3.9 μH H
Resistance DC
0.076 Ohms
Self Resonant Frequency
55 MHz
Series
SDR0 Series
Termination
SMD
Tolerance
±20 % %
Type
Power
Overview
Features:
Low Profile of Only 3.2 mm
Ferrite DR Core
Applications
Input/Output of DC/DC Converters
Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios
Applications