Bourns RJ26FW201
Trimmer,Cermet,Rest 200 Ohms,PCB,Pwr-Rtg 0.25W,Dim 0.25InLx0.17InWx0.25InH
Mfr. Part #: RJ26FW201 / RS Stock #: 70153644
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$4.53
1000
$4.30
2000
$4.08
4000
$3.85
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
600 V
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
150 °C
Mechanical Angle
Wiper idles Degree(s)
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Turns
12
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
200 Ohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
PCB Pins
Tolerance
0.1 %
Torque
3 oz/in
Overview
Listed on DESC QPL for RJ26 per MIL-R-22097 and RJR26 per High-Rel MIL-R-39035. Low temperature coefficient ±100 ppm/°C. Outstanding humidity resistance and low contact resistance. Stable, infinite resolution cermet element.
Features:
Power Rating: 0.25 W at +85°C
Temperature Range: -65°C to +150°C
Resistance Tolerance: ±10%
Rotational Life: 200 Cycles
Features: