Location: 
All Products

Bourns PTVS10-380C-TH

Bourns - PTVS10-380C-TH - High Current Bidirectional TVS Diode Protector;  380V;  10kA View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns High Current Bidirectional TVS Diode Protector; 380V; 10kA
Mfr. Part#:
PTVS10-380C-TH

Allied Stock#: 70479607

 RoHS Compliant Part

 

Resources

View PTVS10-380C-TH Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$99.45 (Each)
20$99.450
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 5

Specifications

Brand/Series: PTVS10 Series

Overview

The Model PTVS10-xxxC-TH offers bidirectional port protection of 170 volts to 470 volts, meeting IEC 61000-4-5 8/20 μs current surge requirements. When compared to typical competing MOV technology, the use of silicon technology in the Power TVS products provides a lower clamping voltage under surge, greater performance stability and increased reliability.
These devices exhibit an excellent surge response versus temperature; the typical maximum surge current at 150°C exceeds 70% of their rated value at 25°C.

Features:
  • 170 V to 470 V standoff voltage
  • Very high surge current protection (10 kA @ 25°C)
  • Low clamping voltage under surge
  • Excellent surge performance vs. temperature
  • RoHS compliant

    Applications:
  • AC line protection
  • Exposed AC/DC power supplies (in wireless base stations, etc.)