Location: 
All Products

Bourns MOV-20D181K

Bourns - MOV-20D181K - MOV-20D Series Metal Oxide Varistor 2.2nF 100A,  Clamping 300V,  Varistor 180V View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns MOV-20D Series Metal Oxide Varistor 2.2nF 100A, Clamping 300V, Varistor 180V
Mfr. Part#:
MOV-20D181K

Allied Stock#: 70231704

 RoHS Compliant Part

 

Resources

View MOV-20D181K Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$0.170 (Each)
1$0.170(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.380 (Each)
1$0.380
5$0.360
10$0.340
25$0.290
100$0.250
500$0.230
Availability

10975 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MOV-20D Series
Capacitance: 2200 pF
Clamping Voltage: 300 V
Current, Peak: 6500 A
Dimensions: 26 H x 4.0 T
Energy Rating: 85 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 20mm
Power Rating: 1 W
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Time, Response: 25 ns
Type: MOV
Voltage, AC: 115 VAC
Voltage, DC: 150 VDC
Voltage, Varistor: 198 V

Overview

The MOV-20DxxxK Series of 20 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and VRMS voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
  • High Voltage Rating
  • High Current Rating
  • Bidirectional
  • Surge Protection
  • Fast Response Time
  • RoHS Compliant

  • Agency Recognition: RU
    Applications:
  • Power Supplies
  • Power Systems
  • Line Voltage
  • Telecom Systems
  • White Goods/Appliances
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.