Location: 
All Products

Bourns MOV-14D151K

Bourns - MOV-14D151K - MOV-14D Series Metal Oxide Varistor 1.3nF 50A,  Clamping 250V,  Varistor 150V View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns MOV-14D Series Metal Oxide Varistor 1.3nF 50A, Clamping 250V, Varistor 150V
Mfr. Part#:
MOV-14D151K

Allied Stock#: 70231725

 RoHS Compliant Part

 

Resources

View MOV-14D151K Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$0.068 (Each)
1$0.068(Save 54%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.149 (Each)
1$0.149
5$0.143
10$0.135
25$0.116
100$0.097
500$0.089
Availability

4031 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MOV-14D Series
Capacitance: 1300 pF
Clamping Voltage: 250 V
Current, Peak: 4500 A
Dimensions: 20 H x 4.4 T mm
Energy Rating: 40 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 14mm
Power Rating: 0.6 W
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Time, Response: 25 ns
Type: MOV
Voltage, AC: 95 VAC
Voltage, DC: 125 VDC
Voltage, Varistor: 165 V

Overview

The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
  • High Voltage Rating
  • High Current Rating
  • Bidirectional
  • Surge Protection
  • Fast Response Time
  • RoHS Compliant


    Applications:
  • Power Supplies
  • Power Systems
  • Line Voltage
  • Telecom Systems
  • White Goods/Appliances

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.