Location: 
All Products

Bourns MF-RX012/250-2

Bourns - MF-RX012/250-2 - Fuse; Resettable/Telecom; Fast Acting; 0.12A; Dims 0.256x0.181x0.433"; Radial; 60VDC
Image may be a representation.
See specs for product details.

Bourns Fuse; Resettable/Telecom; Fast Acting; 0.12A; Dims 0.256x0.181x0.433"; Radial; 60VDC
Mfr. Part#:
MF-RX012/250-2

Allied Stock#: 70153675

 RoHS Compliant Part

 

Resources

View MF-RX012/250-2 Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
3000$0.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 1500

Specifications

Brand/Series: MF-RX/250 Series
Class: Telecom
Current Rating: 0.12 A
Dimensions: 0.256 Dia. x 0.181 L x 0.433 W in
Mounting Type: PCB
Primary Type: Resettable
Resistance, DC: 8 Ohms
Termination: Radial Leads
Type: Fast Acting
Voltage Rating: 60 VDC