Location: 
All Products

Bourns MF-RHT750-2

Bourns - MF-RHT750-2 - Fuse; Resettable; 7.5A; Dims 0.55x0.12x0.93"; Radial; 16VDC; DCR 0.0094 Ohms; PCB View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Fuse; Resettable; 7.5A; Dims 0.55x0.12x0.93"; Radial; 16VDC; DCR 0.0094 Ohms; PCB
Mfr. Part#:
MF-RHT750-2

Allied Stock#: 70153687

 RoHS Compliant Part

 

Resources

View MF-RHT750-2 Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1000$0.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: MF-RHT Series
Current Rating: 7.5 A
Dimensions: 0.55 L x 0.12 H x 0.93 W in
Mounting Type: PCB
Primary Type: Resettable
Resistance, DC: 0.0094 Ohms
Termination: Radial Leads
Voltage Rating: 16 VDC