Location: 
All Products

Bourns MF-R135

Bourns - MF-R135 - Fuse; Resettable; 40A; Dims 0.35x0.118"; Radial; 30VDC; DCR 0.065 Ohms; PCB View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Fuse; Resettable; 40A; Dims 0.35x0.118"; Radial; 30VDC; DCR 0.065 Ohms; PCB
Mfr. Part#:
MF-R135

Allied Stock#: 70153607

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.192 (Each)
2000$0.192
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 500

Specifications

Application: Almost anywhere there is a low Voltage power Supply and a load to be protected, including computers and peripherals, general electronics and automotive applications
Brand/Series: MF-R Series
Current Rating: 40 A
Current, Holding: 1.35 A @ 23 °C
Current, Tripping: 2.70 A @ 23 °C
Dimensions: 0.35 Dia. x 0.118 L in
Material, Body: Epoxy Polymer
Mounting Type: PCB
Primary Type: Resettable
Resistance: Min. 0.065 Ohms @ 23 °C
Resistance, DC: 0.065 Ohms
Standards: UL Recognized, CSA Certified, TUV Certified
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Termination: Radial Leads
Thermistor Type: Resettable
Tripped Power Dissipation: 0.80 W @ 23 °C
Voltage Rating: 30 VDC

Overview

Features:
  • Radial Leaded Devices
  • Flame Retardant Epoxy Polymer Insulating Material Meets UL 94V-0 Requirements
  • Wide Range of Current Carrying Models, Up to 9 A
  • RoHS Compliant
    Applications
  • Computers and Peripherals
  • Automotive Application
  • General Electronics
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.