Location: 
All Products

Bourns H-46-6A

Bourns - H-46-6A - Dial; Turns-Counting,  Analog;  20 Turns; 100per Turn; Shaft Dia 0.25in View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Dial; Turns-Counting, Analog; 20 Turns; 100per Turn; Shaft Dia 0.25in
Mfr. Part#:
H-46-6A

Allied Stock#: 70155354

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$21.32 (Each)
1$21.320
5$20.470
25$19.400
50$16.630
Availability

480 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Power supplies, sensors, medical, automation, test equipment.
Brand/Series: H-46 Series
Dial Division: 100 per Turn
Dial Type: Turns-Counting, Analog
Diameter: 1.811 in.
Diameter, Shaft: 0.25 "
Dimensions: 1.811" Dia. x 0.944" L
Finish: Satin Chrome
For Use With: For precision potentiometers or other rotating devices up to 20 turns
Mounting Type: Panel Mount
Number of Turns: 20
Range: 20 Turns
Size, Hex Key: 0.05 in.
Torque, Tightening: 16.94 N-cm (Min.)
Weight: 2.5 Oz.

Overview

Turns-Counting Dial, 1.5 lbs. in. (Min.) Torque, Satin Chrome Finish, 0.05 in. (Hex) Key Size

20 turn; 113/16" dia. Excellent legibility with black marking on chrome background. For use with precision potentiometers and other rotating devices up to 20 turns. 100 dial divisions per turn. Within 1/1000 of a turn readability. High force "click-break". Two anti-rotation mounting systems with lug or nut. No backlash due to direct potentiometer shaft mounting. Metal-to-metal set screw threads.
It can be finished with satin chrome.