Location: 
All Products

Bourns H-22-6A

Bourns - H-22-6A - Dial; Turns-Counting,  Analog;  15 Turns; 50per Turn; Shaft Dia 0.25in View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Dial; Turns-Counting, Analog; 15 Turns; 50per Turn; Shaft Dia 0.25in
Mfr. Part#:
H-22-6A

Allied Stock#: 70153349

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$8.74 (Each)
1$8.740
25$8.300
50$7.880
100$7.680
500$7.580
1000$7.200
Availability

555 can ship immediately.

1030 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H-22 Series
Dial Division: 50 per Turn
Dial Type: Turns-Counting, Analog
Diameter, Shaft: 0.25 "
Dimensions: 0.874" Dia.
Finish: Satin Chrome
For Use With: For precision potentiometers or other rotating devices up to 15 turns
Mounting Type: Panel Mount
Range: 15 Turns
Weight: 5.3 Oz.

Overview

Used with precision potentiometers or other rotating devices for up to 15 turns. 50 dial divisions per turn. 2 parts in 1000 readability. Fits Panel Thickness: 3⁄32" (2.0 mm) min. 3⁄16" (5.0 mm) max. High quality rugged construction.