Location: 
All Products

Bourns CT-26-6A

Bourns - CT-26-6A - Dial,  Rectagular;  Turns-Counting,  Digital;  10 Turns;  Shaft Dia 0.25in View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Dial, Rectagular; Turns-Counting, Digital; 10 Turns; Shaft Dia 0.25in
Mfr. Part#:
CT-26-6A

Allied Stock#: 70153348

 RoHS Compliant Part

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Dial Type: Turns-Counting, Digital
Diameter, Shaft: 0.25 "
Dimensions: 1.1" Dia. x 1.24" L
Finish: Black Knurl with Satin Chrome
For Use With: For precision potentiometers or other rotating devices up to 10 turns
Mounting Type: Panel Mount
Number of Turns: 10
Range: 10 Turns
Size, Hex Key: 1.5 mm
Torque: 9.88 N-cm (Max.)
Torque, Tightening: 16.94 N-cm (Min.)
Weight: 1.2 Oz.

Overview

10 Number Of Turns, 1.5 mm (Hex) Hex Key Size, 14 Oz-in. (Max.) Torque, CT-26 Turns-Counting Dials

These highly accurate dials enhance the machine interface of any control panel. Excellent readability. White numbers on black background with gray face and black body. Accurate within 1/500 of a turn. White finish. Model CT23: Rear panel mount. Model CT26: Recessed mount. Zero to 10 turns.
It can be used with precision potentiometers or other rotating devices up to 10 turns.