Bourns CRF2512-JX-R010ELF
Metal Alloy,Current Sensing,Surface Mount,10mOhm +/-5% 2W +/-100ppm
Mfr. Part #: CRF2512-JX-R010ELF / RS Stock #: 70408717
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.40
500
$0.38
2500
$0.35
5000
$0.32
12500
$0.28
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
2512 (6432 mm)
Power Rating
2 W
Resistance
10 mOhms
Resistance Range
1 to 99 mOhms
Series
CRF Series
Termination
SMD
Tolerance
±5 %
Overview
Bourns CRF Series - High Power Current Sense Chip Resistor:
Features:
Resistance value as low as 0.001 ohm
High power density
Inductance less than 5 nH
RoHS compliant*
AEC-Q200 compliant
Applications:
Power supplies
Stepper motor drives
Input amplifiers
Features:
Applications: