Bourns CM322522-470KL
Inductor,Wirewound,SMT,1210,Tol 10%,Ind 47uH,DCR 7.0 Ohms
Mfr. Part #: CM322522-470KL / RS Stock #: 70154269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.13
10000
$0.1196
20000
$0.1105
200000
$0.1014
500000
$0.091
Additional Inventory
Can ship in 10 days:
10130
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
1210 ; 3225
Current Rating
0.075 A
DC Resistance
7 Ohms
Inductance
47 μH MuH
Termination
SMD
Tolerance
0.1 %
Type
RF
Overview
CM32 Series SMT Chip Inductors
- General Specifications
Temperature Rise: 20?C max. - Ambient Temperature: 80?C max. - Operating Temperature: -20?C to +100?C.
- Storage Temperature: -40?C to +100?C. - CM16, CM25, CM32: Resistance to Soldering Heat: 260?C, 5 seconds. - CM45: Resistance to Soldering Heat: 245?C, 5 seconds.
- Features
?High Resistance to Heat and Humidity
?Resistance to Mechanical Shock and Pressure
?Accurate Dimensions for Automatic Surface Mounting
?Wide Inductance Range (1.0 nH to 1000 ?H)
- Applications
?Mobile Phones
?Cellular Phones
?CTV, VCR, HIC, FDD
- General Specifications
Temperature Rise: 20?C max. - Ambient Temperature: 80?C max. - Operating Temperature: -20?C to +100?C.
- Storage Temperature: -40?C to +100?C. - CM16, CM25, CM32: Resistance to Soldering Heat: 260?C, 5 seconds. - CM45: Resistance to Soldering Heat: 245?C, 5 seconds.
- Features
?High Resistance to Heat and Humidity
?Resistance to Mechanical Shock and Pressure
?Accurate Dimensions for Automatic Surface Mounting
?Wide Inductance Range (1.0 nH to 1000 ?H)
- Applications
?Mobile Phones
?Cellular Phones
?CTV, VCR, HIC, FDD