Bourns CG0603MLU-24E
CG, MLU Series, 0603, 24V
Mfr. Part #: CG0603MLU-24E / RS Stock #: 70155074
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.357
100000
$0.33915
500000
$0.3213
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
DC Voltage
24 V
Mounting Style
Surface Mount
Number of Circuits
1
Package Type
0603 (1608 Metric)
Overview
The ChipGuard® MLC Series has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, Level 4 (±8 kV Contact/±15 kV Air Discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.
The ChipGuard® MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
Features:
RoHS compliant
ESD protection >25 kV
Low capacitance <0.5 pF
Low leakage current <50 nA
The ChipGuard® MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
Features: