Location: 
All Products

Bourns CD0603-S01575

Bourns - CD0603-S01575 - CD0603-S01575,  SMT Switching Diode,  100V 150mA,  4ns,  2-Pin 0603 View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns CD0603-S01575, SMT Switching Diode, 100V 150mA, 4ns, 2-Pin 0603
Mfr. Part#:
CD0603-S01575

Allied Stock#: 70154454

 RoHS Compliant Part

 

Resources

View CD0603-S01575 Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.048 (Each)
10000$0.048
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000 |  Multiples Of: 5000

Specifications

Capacitance, Diode: 4 pF
Capacitance, Junction: 4 pF
Configuration: Single
Current, Forward: 150 mA
Dimensions: 1.80 x 1.00 x 0.85 mm
Height: 0.033" (0.85mm)
Length: 0.07" (1.778mm)
Mounting Type: Surface Mount
Package Type: 0603
Power Dissipation: 150 mW
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time, Recovery: 4 ns
Voltage, Forward: 1 V
Voltage, Reverse: 75 V
Width: 0.039" (1mm)

Overview

Small Signal Switching Diodes, Bourns Electronics