Location: 
All Products

Bourns 91A1A-B28-B20L

Bourns - 91A1A-B28-B20L - Pot; Cnd Pl; Rest 100 Kilohms; Panel; 1 Turn; Linear; Pwr-Rtg 0.5W; Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Cnd Pl; Rest 100 Kilohms; Panel; 1 Turn; Linear; Pwr-Rtg 0.5W; Shaft Dia 0.25In
Mfr. Part#:
91A1A-B28-B20L

Allied Stock#: 70153811

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$5.53 (Each)
1$5.530
10$4.700
25$3.990
100$3.390
250$2.720
Availability

158 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 300 °
Brand/Series: 91 Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 1500 VAC
Dimensions: 0.625" L x 0.625" W x 0.5" H
Insulation Resistance: 1000 Megohms
Linearity: ±5 %
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 0.5W
Resistance: 100 Kilohms
Resolution: Infinite
Rotational Life: 100000 Cycles
Taper: Linear
Temperature Coefficient: ±1000 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Termination: PCB Pins
Tolerance: ±20 %
Torque: 0.3 N-cm
Type: Potentiometer

Overview

Construction features include a one-piece molded shaft and rotor. The one-piece rotor shaft provides virtually infinite electrical circuit isolation. Conductive plastic element. Operating Temperature Range: –40°C to +125°C. Temperature Coefficient: 1000 ppm/°C. Infinite Resolution: Single turn. Load Life: 1000 hrs. Dielectric Withstanding Voltage: 1500 VAC @ sea level.