Bourns 91A1A-B28-B13L
Potentiometer Cnd Pl 5 kOhms 1 Turn Power 2W Shaft Dia 0.25In 91 Series
Mfr. Part #: 91A1A-B28-B13L / RS Stock #: 70153809
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.68
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1500 VAC
Element Material
Conductive Plastic
Insulation Resistance
1,000 MOhms
Linearity
5 %
Maximum Operating Temperature
125 °C
Mechanical Angle
300 °
Minimum Operating Temperature
-40 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Rotational Life
100000 Cycles
Shaft Diameter
0.25 In.
Taper
Linear
Temperature Coefficient
±1000 ppm/°C
Termination
PCB Pins
Tolerance
0.2 %
Torque
0.3 N/cm
Type
Rotary
Overview
Construction features include a one-piece molded shaft and rotor. The one-piece rotor shaft provides virtually infinite electrical circuit isolation. Conductive plastic element. Operating Temperature Range: -40°C to +125°C. Temperature Coefficient: 1000 ppm/°C. Infinite Resolution: Single turn. Load Life: 1000 hrs. Dielectric Withstanding Voltage: 1500 VAC @ sea level.