Location: 
All Products

Bourns 81A1A-B28-A13L

Bourns - 81A1A-B28-A13L - Pot; Cermet; Rest 5 Kilohms; Panel; 1 Turn; Linear; Pwr-Rtg 2W; Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Cermet; Rest 5 Kilohms; Panel; 1 Turn; Linear; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#:
81A1A-B28-A13L

Allied Stock#: 70153781

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$10.58 (Each)
1$10.580
5$10.160
10$9.630
25$8.780
50$7.410
100$6.350
Availability

117 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 300 °
Brand/Series: 81 Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 1500 VAC
Dimensions: 0.625" L x 0.625" W x 0.625" H
Insulation Resistance: 1000 Megohms
Linearity: ±5 %
Material, Element: Cermet
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 2 W
Resistance: 5 Kilohms
Resolution: Infinite
Rotational Life: 100000 Cycles
Taper: Linear
Temperature Coefficient: ±150 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: +1 °C
Termination: PCB Pins
Tolerance: ±10 %
Torque: 0.14 to 1.06 N-cm
Type: Potentiometer

Overview

Combines design versatility and advanced modular construction with factory assembled reliability and quality assurance. The net result is a consistently high quality 5⁄8" square panel control. Operating Temperature Range: +1°C to +125°C. Temperature Coefficient: Conductive Plastic Element — ±1000 ppm/°C; Cermet Element — ±150 ppm/°C. Starting and Running Torque (Locking Brakes): 0.2 to 4.0 Oz.-in. Infinite Resolution: Single turn. Load Life: 1000 hrs. Dielectric Withstanding Voltage: 1500 VAC @ sea level.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.