Location: 
All Products

Bourns 7914J-1-000E

Bourns - 7914J-1-000E - Switch, Through-hole Sealed Key; J-Hook Term.;  4 mm FMS;  500 pcs./reel;  100mA;  16V View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Switch, Through-hole Sealed Key; J-Hook Term.; 4 mm FMS; 500 pcs./reel; 100mA; 16V
Mfr. Part#:
7914J-1-000E

Allied Stock#: 70154659

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.890 (Each)
1$0.890
10$0.760
25$0.640
100$0.550
250$0.470
Availability

2830 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Standard
Actuator, Operating Angle: Top Actuated
Brand/Series: 7914 Series
Contact Form: SPST-NO
Contact Rating: 0.1 A
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Height, Actuator: 4.19 mm
Illumination: Non-Illuminated
Mounting Style: PCB
Mounting Type: Surface Mount
Operating Force: 300 gf
Outline: 5.00mm x 5.00mm
Packaging: Cut Tape
Special Features: Sealed
Switch Function: Off-Mom
Switch Type: Normally Open
Terminal Style: J-Hook
Termination: SMD
Type: Key Switch
Voltage Rating: 16 VAC/VDC

Overview

Model 7914 is a 4 mm square, normally open key switch that is sealed for board washing. It is compatible with most surface mount soldering processes and popular vacuum pick-and-place equipment. Max. Current: 100 mA. Max. Voltage: 16 V. Contact Resistance: 100 Milliohms max. Insulation Resistance: 100 Megohms min. Dielectric Strength: 250 VAC. Operating Temperature Range: –55°C to +125°C. Cycle Life, Loaded: 100,000 actuations. Cover and Dome: Stainless steel. Base: Thermoplastic, UL 94 V-0. Terminals: Phosphor bronze. Actuator: High temperature silicon rubber.