Bourns 6639S-1-503
66395S conductive plastic pot,50K 22mm
Mfr. Part #: 6639S-1-503 / RS Stock #: 70408263
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.01
5
$20.91
10
$19.81
20
$18.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1642699
Primary Type
Potentiometers
Resistance
50 Kiloohms
Overview
The 1/4" diameter stainless steel shaft is 7/8" long FMS in a nickel-plated brass 3/8" long bushing.
Specifications
Operating Temperature Range: -40°C to +125°C
Temperature Coefficient: ± 500 PPM/°C
Resistance Tolerance: ±15%
Independent Linearity: ±2%
Effective Electrical Angle: 340° with Continuous Mechanical Angle
Power Rating: 1.0 Watt
Rotational Life: 10,000,000 Shaft Revolutions
Features
Essentially Infinite Resolution
Excellent Rotational Life
High Quality, Rugged Construction
General Purpose Applications
Non-Standard Features Available
Cost and Space Saving
Specifications
Features