Location: 
All Products

Bourns 6639S-1-202

Bourns - 6639S-1-202 - 66395S conductive plastic pot, 2K 22mm 1W
Image may be a representation.
See specs for product details.

Bourns 66395S conductive plastic pot, 2K 22mm 1W
Mfr. Part#:
6639S-1-202

Allied Stock#: 70408262

 RoHS Compliant Part

 

Resources

View 6639S-1-202 Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$18.08 (Each)
10$18.080
Availability

0 can ship immediately.

88 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: 6639 Series
Power Rating: 1 Watt
Resistance: 2 Kilohms

Overview

The 1⁄4" diameter stainless steel shaft is 7⁄8" long FMS in a nickel-plated brass 3⁄8" long bushing.

Specifications
  • Operating Temperature Range: –40°C to +125°C
  • Temperature Coefficient: ± 500 PPM/°C
  • Resistance Tolerance: ±15%
  • Independent Linearity: ±2%
  • Effective Electrical Angle: 340° with Continuous Mechanical Angle
  • Power Rating: 1.0 Watt
  • Rotational Life: 10,000,000 Shaft Revolutions
    Features
  • Essentially Infinite Resolution
  • Excellent Rotational Life
  • High Quality, Rugged Construction
  • General Purpose Applications
  • Non-Standard Features Available
  • Cost and Space Saving
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.