Location: 
All Products

Bourns 4608X-101-331LF

Bourns - 4608X-101-331LF - Resistor;  330 Ohms;  1.00 W @ 70 DegC;  2;  100 V (Max.);  8;  100 ppm/ DegC View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Resistor; 330 Ohms; 1.00 W @ 70 DegC; 2; 100 V (Max.); 8; 100 ppm/ DegC
Mfr. Part#:
4608X-101-331LF

Allied Stock#: 70155375

 RoHS Compliant Part

 

Resources

View 4608X-101-331LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Special Pricing
$0.109 (Each)
1$0.109(Save 66%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.320 (Each)
1$0.320
10$0.260
25$0.220
100$0.190
250$0.160
500$0.130
Availability

1765 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4600X Series
Circuit: Bussed Array
Dimensions: 0.798 x 0.098 x 0.2 (20.27 x 2.49 x 5.08) L x W x H in. (mm)
Mounting Type: Through Hole
Number of Resistors: 7
Number of Terminals: 8
Package Type: SIP
Power Rating: 1 W
Resistance: 330 Ohms
Temperature Coefficient: ± ppm/°/C
Temperature, Operating: -55 to +125 °C
Tolerance: ±2 %

Overview

Features:
  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.