Location: 
All Products

Bourns 4606X-101-103LF

Bourns - 4606X-101-103LF - Resistor; 10 Kilohms; 0.75 W; 2 %; 100 V (Max.); 100 ppm/ DegC View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Resistor; 10 Kilohms; 0.75 W; 2 %; 100 V (Max.); 100 ppm/ DegC
Mfr. Part#:
4606X-101-103LF

Allied Stock#: 70155420

 RoHS Compliant Part

 

Resources

View 4606X-101-103LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
1$0.260
10$0.210
25$0.180
100$0.150
250$0.130
500$0.110
Availability

2892 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4600X Series
Circuit: Bussed Array
Dimensions: 0.598 x 0.098 x 0.2 (15.19 x 2.49 x 5.08) L x W x H in. (mm)
Mounting Type: Through Hole
Number of Resistors: 5
Number of Terminals: 6
Package Type: SIP
Power Rating: 0.75 W
Resistance: 10 kilohms
Temperature Coefficient: ± ppm/°/C
Temperature, Operating: -55 to +125 °C
Tolerance: ±2 %

Overview

Features:
  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification