Location: 
All Products

Bourns 4310R-101-472LF

Bourns - 4310R-101-472LF - Resistor; 4.7 Kilohms; 1.25 W; 2 %; 100 V (Max.); 100 ppm/ DegC View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Resistor; 4.7 Kilohms; 1.25 W; 2 %; 100 V (Max.); 100 ppm/ DegC
Mfr. Part#:
4310R-101-472LF

Allied Stock#: 70155417

 RoHS Compliant Part

 

Resources

View 4310R-101-472LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
1$0.770
10$0.660
25$0.560
100$0.480
250$0.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4300R Series
Circuit: Bussed Array
Dimensions: 0.984 x 0.085 x 0.195 (24.99 x 2.16 x 4.95) L x W x H in. (mm)
Mounting Type: Through Hole
Number of Resistors: 9
Number of Terminals: 10
Package Type: SIP
Power Rating: 1.25 W
Resistance: 4.7 kilohms
Temperature Coefficient: ± ppm/°/C
Temperature, Operating: -55 to +125 °C
Tolerance: ±2 %

Overview

Features:
  • Low Profile Provides Compatibility with DIPs
  • Compatible with Automatic Insertion Equipment
  • Superior Package Integrity
  • Marking on Contrasting Background for Permanent Identification