Location: 
All Products

Bourns 4116R-1-473LF

Bourns - 4116R-1-473LF - Resistor; 47 Kiloohms; 2.25 W @ 70 DegC; 2%; 100 V (Max.); 16; 100 ppm/ DegC View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Resistor; 47 Kiloohms; 2.25 W @ 70 DegC; 2%; 100 V (Max.); 16; 100 ppm/ DegC
Mfr. Part#:
4116R-1-473LF

Allied Stock#: 70155388

 RoHS Compliant Part

 

Resources

View 4116R-1-473LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Special Pricing
$0.267 (Each)
1$0.267(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.590 (Each)
1$0.590
5$0.560
10$0.530
25$0.460
100$0.380
500$0.350
Availability

1197 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4100R Series
Circuit: Isolated Array
Dimensions: 0.865 x 0.3 x 0.185 (21.97 x 7.62 x 4.69) L x W x H in. (mm)
Mounting Type: Through Hole
Number of Resistors: 8
Number of Terminals: 16
Package Type: DIP
Power Rating: 2.25 W
Resistance: 47 kilohms
Temperature Coefficient: ± ppm/°/C
Temperature, Operating: -55 to +125 °C
Terminals: 16
Tolerance: ±2 %

Overview

Features:
  • Compatible with Automatic Insertion Equipment
  • Superior Package Integrity
  • Marking on Contrasting Background for Permanent Identification
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.