Location: 
All Products

Bourns 4116R-1-101LF

Bourns - 4116R-1-101LF - Resistor,  Ntwrk; 100 Ohms; Isolated; Novolac Epoxy; Mld DIP; 2.25W; 2%; 100V; 16Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Resistor, Ntwrk; 100 Ohms; Isolated; Novolac Epoxy; Mld DIP; 2.25W; 2%; 100V; 16Pin
Mfr. Part#:
4116R-1-101LF

Allied Stock#: 70155357

 RoHS Compliant Part

 

Resources

View 4116R-1-101LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Special Pricing
$0.267 (Each)
1$0.267(Save 41%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.450 (Each)
1$0.450
25$0.410
100$0.370
250$0.350
500$0.320
1000$0.300
2500$0.280
Availability

1078 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4100R Series
Circuit: Isolated Array
Dimensions: 0.865 x 0.3 x 0.185 (21.97 x 7.62 x 4.69) L x W x H in. (mm)
Insulation Resistance: 10000 Megohms (Min.)
Length: 0.865" (Max.) Max
Material: Novolac Epoxy (Body), Copper with Solder Coated (Frame)
Mounting Type: Through Hole
Number of Resistors: 8
Number of Terminals: 16
Package Type: DIP
Power Rating: 2.25 W
Power Rating, Test Condition: @ +70°C
Resistance: 100 Ohms
Temperature Coefficient: ±100 ppm⁄°C
Temperature, Operating: -55 to +125 °C
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -55 °C
Terminal Spacing: 0.100 in. +⁄- 0.010 in. (Typ.)
Thickness: 0.180 in. + 0.005 in. - 0.007 in.
Tolerance: ±2 %
Voltage Rating: 100 VDC
Width: 0.310 in. +⁄- 0.010 in.

Overview

Features:
  • Compatible with Automatic Insertion Equipment
  • Superior Package Integrity
  • Marking on Contrasting Background for Permanent Identification

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.