Bourns 3862C-282-103AL
Potentiometer Cermet Rest 10 kOhms 1 Turn Power 1W Shaft Dia 0.125In 3862 Series
Mfr. Part #: 3862C-282-103AL / RS Stock #: 70153779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.17
5
$22.24
10
$20.54
20
$18.61
50
$17.16
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
750 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Linearity
5 %
Maximum Operating Temperature
125 °C
Mechanical Angle
295 °
Minimum Operating Temperature
-1 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
1 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Rotational Life
50000 Cycles
Shaft Diameter
0.125 In.
Taper
Linear
Temperature Coefficient
±150 ppm/°C
Termination
Lugs
Tolerance
0.1 %
Torque
3.53 N/cm
Type
Rotary
Overview
Power Rating: 1 Watt @ +70°C. Tolerance: ±10%. Operating Temperature Range: -1°C to +125°C. Temperature Coefficient: ±150 ppm/°C. Starting and Running Torque: 5 oz.-in. Load Life: 1000 hrs. Dielectric Withstanding Voltage: 750 VAC @ sea level. Model 3862C-122: 3/8" shaft length; 1/4" plain bushing with 1/8" shaft dia. Model 3862C-162: 1/2" shaft length; 1/4" plain bushing with 1/8" shaft dia. Model 3862C-282: 7/8" shaft length; 1/4" plain bushing with 1/8" shaft dia.