Location: 
All Products

Bourns 3852A-282-102AL

Bourns - 3852A-282-102AL - Pot;  Cermet;  Rest 1 Kilohms;  Panel;  1 Turn;  Linear;  Pwr-Rtg 2W;  Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Cermet; Rest 1 Kilohms; Panel; 1 Turn; Linear; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#:
3852A-282-102AL

Allied Stock#: 70153765

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$10.35 (Each)
1$10.350
10$8.800
25$7.480
100$6.360
Availability

194 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 280 °
Brand/Series: 3852 Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 900 VAC
Dimensions: 0.75" Dia. x 0.25" L
Insulation Resistance: 1000 Megohms
Linearity: ±10 %
Material, Element: Cermet
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 2 W
Resistance: 1 Kilohms
Resolution: Infinite
Rotational Life: 50000 Cycles
Taper: Linear
Temperature Coefficient: ±150 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -1 °C
Termination: Lugs
Tolerance: ±10 %
Torque: 0.35 to 4.23 N-cm
Type: Potentiometer

Overview

Bourns offers a wide variety of industrial panel controls to meet market demands.

The 3852 Series features include long rotational life of 50K cycles, a variety of tapers and terminal styles, a seal for common industrial board processing and a variety of shaft and bushing sizes. Bourns® industrial panel controls have been integrated into many applications for generations and continue to be a part of applications that require reliable Human to Machine Interface (HMI).

Features:
  • Single-turn
  • Linear and audio tapers
  • Wide resistance range
  • Minimal depth package
  • Good resolution

    Applications:
    Popular Medical:
  • Blood / chemical analyzers
  • Blood monitors
  • Communication equipment
  • Dialysis
  • EKG and EEG monitors

    Popular Avionics:
  • Radio controls
  • Various cockpit controls
  • Cockpit and passenger light dimmers

    Popular Portable Electronics:
  • 2-way radios
  • Appliances
  • Bar code scanners
  • Battery chargers
  • Copiers
  • Cordless phones

    Telecommunications:
  • 2-way radios
  • 2-wire communication interfaces
  • Access equipment
  • CB and shortwave base stations
  • Computerized telephone equipment

    Popular Test and Measurement:
  • Appliance testers
  • Backplane testers
  • Battery testers
  • Board in-circuit testers
  • Cable testers
  • Calibration equipment
  • Component testers
  • Continuity testers
  • Counters
  • Cycle testers
  • Disk drive test