Location: 
All Products

Bourns 3751H-1-103L

Bourns - 3751H-1-103L - Precision Pot; 1/2 in. 12.7MM 10T WW View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Precision Pot; 1/2 in. 12.7MM 10T WW
Mfr. Part#:
3751H-1-103L

Allied Stock#: 70336413

 RoHS Compliant Part

 

Resources

View 3751H-1-103L Datasheet Datasheet

View More from Bourns >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 50.
Pricing (USD) & Availability
Standard Pricing
$189.66 (Each)
1$189.660
10$174.490
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 ±10 °
Brand/Series: Hybritron 3751 Series
Diameter, Shaft: 2.375 mm
Material, Element: Hybritron
Mounting Type: Servo
Number of Turns: 10
Power Rating: 1 W
Resistance: 10K Ohms
Resistance, Tolerance: ±10 %
Temperature Coefficient: 100 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: +1 °C
Type: Potentiometer

Overview

Features
¦ Servo mount
¦ Excellent resolution
¦ Non-standard features and specifi cations
available
¦ Small diameter
¦ High rotational life
¦ RoHS compliant*