Location: 
All Products

Bourns 3683S-1-502L

Bourns - 3683S-1-502L - 3683S Series Digital Potentiometer,  5kOhm,  +/-3%,  2W,  +/-100ppm/degC,  Panel Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns 3683S Series Digital Potentiometer, 5kOhm, +/-3%, 2W, +/-100ppm/degC, Panel Mnt
Mfr. Part#:
3683S-1-502L

Allied Stock#: 70153760

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$47.68 (Each)
1$47.680
5$45.780
25$43.390
50$37.190
Availability

193 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: IP40, RoHS Compliant
Brand/Series: 3683 Series
Insulation Resistance: 1000 Megohms (Minimum)
Mounting Type: Panel Mount
Power Rating: 2 W
Resistance: 5 Kilohms
Resistance, Tolerance: ±3 %
Resolution: 0.1 %
Rotational Life: 75000 Button Operations Each Decade
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –25 °C
Type: Potentiometer

Overview

Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.

Specifications
  • Power Rating: 2.0 Watts @ +25°C
  • Temperature Range: –25°C to +85°C
  • Temperature Coefficient: ±100 ppm/°C
  • Dielectric Strength: 1000 VAC @ Sea Level
  • Resistance Tolerance: ±3%