Location: 
All Products

Bourns 3683S-1-103L

Bourns - 3683S-1-103L - Potentiometer,  Precision,  Push Button,  Digital,  2 Watt,  1%,  10K Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Potentiometer, Precision, Push Button, Digital, 2 Watt, 1%, 10K Ohm
Mfr. Part#:
3683S-1-103L

Allied Stock#: 70153756

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$51.75 (Each)
1$51.750
10$43.990
25$37.390
Availability

122 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: IP40, RoHS Compliant
Brand/Series: 3683 Series
Insulation Resistance: 1000 Megohms (Minimum)
Mounting Type: Panel Mount
Power Rating: 2 W
Resistance: 10 Kilohms
Resistance, Tolerance: ±3 %
Resolution: 0.1 %
Rotational Life: 75000 Button Operations Each Decade
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –25 °C
Type: Potentiometer

Overview

Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.

Specifications
  • Power Rating: 2.0 Watts @ +25°C
  • Temperature Range: –25°C to +85°C
  • Temperature Coefficient: ±100 ppm/°C
  • Dielectric Strength: 1000 VAC @ Sea Level
  • Resistance Tolerance: ±3%