Location: 
All Products

Bourns 3610S-1-104

Bourns - 3610S-1-104 - Precision Pot;  Wirewound;  100K Ohms;  Snap-In;  Pwr-Rtg 1.5 W;  Shaft Dia 22.23 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Precision Pot; Wirewound; 100K Ohms; Snap-In; Pwr-Rtg 1.5 W; Shaft Dia 22.23 mm
Mfr. Part#:
3610S-1-104

Allied Stock#: 70336378

 RoHS Compliant Part

 

Resources

View 3610S-1-104 Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$94.72 (Each)
1$94.720
25$89.990
50$85.490
100$83.350
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 ±20 °
Brand/Series: Knobpot 3610 Series
Diameter, Shaft: 22.23 mm
Material, Element: Wirewound
Mounting Type: Snap-In
Number of Turns: 10
Power Rating: 1.5 W
Resistance: 100K Ohms
Resistance, Tolerance: ±5 %
Temperature Coefficient: 50 ppm/°C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: +1 °C
Type: Potentiometer

Overview

Features
  • Snap-in or bushing mount options
  • Standard resistance values available
  • Digital dial provides excellent readability