Location: 
All Products

Bourns 3590S-2-202L

Bourns - 3590S-2-202L - Pot; Wirewound; 2 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Wirewound; 2 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248"
Mfr. Part#:
3590S-2-202L

Allied Stock#: 70153742

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$13.41 (Each)
1$13.410
10$11.400
25$9.690
100$8.230
Availability

61 can ship immediately.

250 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: 3590 Series
Diameter, Shaft: 0.248 "
Dielectric Strength: 1500 VAC
Dimensions: 0.875" Dia. x 0.732" L
Insulation Resistance: 1000 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 2 Kilohms
Resolution: 0.023 %
Rotational Life: 1000000 Revolutions
Taper: Linear
Temperature Coefficient: ±50 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: +1 °C
Termination: Lugs
Tolerance: ±5 %
Torque: 0.35 N-cm
Type: Potentiometer

Overview

Model 3590 10-turn precision potentiometer is the lowest cost multi-turn potentiometer on the market with features such as bushing mount, optional AR pin, plastic or metal shaft and bushings, wirewound resistive element, solder lug or PC pin terminals, & full body seal option. This Model is designed for HMI applications.
  • Bushing Mount
  • Optional AR Pin Feature
  • Sealable (Full Body Seal)
  • Plastic or Metal Shaft and Bushings
  • Wirewound
  • Solder Lugs or PC Pins