Bourns 3549S-1AA-102A
Potentiometer Wirewound 1 kOhm 10 Turns Power 2W Shaft Dia. 0.25In 3549 Series
Mfr. Part #: 3549S-1AA-102A / RS Stock #: 70154421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.97
5
$21.13
10
$19.52
20
$17.68
50
$16.30
Additional Inventory
Can ship in 10 days:
10
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Linearity
0.2 %
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
1 Kiloohms
Shaft Diameter
0.25 In.
Taper
Linear
Type
Rotary
Overview
3549 Series 22mm 10 Turn Precision Potentiometer
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders. Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analog position sensing is required
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders. Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analog position sensing is required