Location: 
All Products

Bourns 3545S-1-102L

Bourns - 3545S-1-102L - Pot; Wirewound; Rest 1 Kilohms; Panel; 5 Turns; Linear; Pwr 1.5W; Shaft Dia 0.2497In View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Wirewound; Rest 1 Kilohms; Panel; 5 Turns; Linear; Pwr 1.5W; Shaft Dia 0.2497In
Mfr. Part#:
3545S-1-102L

Allied Stock#: 70153730

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$46.63 (Each)
1$46.630
5$44.770
25$42.440
50$36.370
100$30.310
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 1800 °
Brand/Series: 3545 Series
Diameter, Shaft: 0.2497 "
Dielectric Strength: 1000 VAC
Dimensions: 0.875" Dia. x 0.72" L
Insulation Resistance: 1000 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 5
Power Rating: 1.5 W
Resistance: 1 Kilohms
Resolution: 0.043 %
Rotational Life: 500000 Revolutions
Taper: Linear
Temperature Coefficient: ±50 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: +1 °C
Termination: Lugs
Tolerance: ±5 %
Torque: 0.35 N-cm
Type: Potentiometer

Overview

Model 3543: 3-Turn, 1 Watt — 7⁄8" dia. Wirewound element. Temperature Coefficient: ±50 PPM/°C. Resistance Tolerance: ±5%. Model 3545: 5-Turn, 1.5 Watt — 7⁄8" dia. Wirewound element. Temperature Coefficient: ±50 PPM/°C. Resistance Tolerance: ±5%. All models have of Operating Temperature Range: +1°C to +125°C.

Features
  • Bushing Mount
  • Optional AR Pin Feature
  • Non-Standard Features and Specifications Available
  • Gangable