Location: 
All Products

Bourns 3540S-1-103L

Bourns - 3540S-1-103L - Pot; Wirewound; 10 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.2497" View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Wirewound; 10 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.2497"
Mfr. Part#:
3540S-1-103L

Allied Stock#: 70153714

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$25.35 (Each)
1$25.350
5$24.340
25$23.070
50$19.770
100$16.480
Availability

294 can ship immediately.

1300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: 3540 Series
Diameter, Shaft: 0.2497 "
Dielectric Strength: 1000 VAC
Dimensions: 0.875" Dia. x 0.75" L
Insulation Resistance: 1000 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 10 Kilohms
Resolution: 0.019 %
Rotational Life: 1000000 Revolutions
Taper: Linear
Temperature Coefficient: ±50 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: +1 °C
Termination: Lugs
Tolerance: ±5 %
Torque: 0.35 N-cm
Type: Potentiometer

Overview

10-Turn, 2 Watt — 7⁄8" dia. Model 3540S: Wirewound. Temperature Coefficient: ±50 ppm/°C. Resistance Tolerance: ±5%. Model 3541H: Hybritron. Temperature Coefficient: ±100 PPM/°C. Resistance Tolerance: ±10%.
Features
  • Bushing Mount
  • Optional Center Tap and Rear Shaft Extension
  • Optional AR Lug Feature
  • Gangable with Common or Concentric Shafts
  • High Torque Available
  • Non-Standard Features and Specifications Available