Location: 
All Products

Bourns 3386P-1-104LF

Bourns - 3386P-1-104LF - Trimmer; Cermet; Rest 100 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Cermet; Rest 100 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W
Mfr. Part#:
3386P-1-104LF

Allied Stock#: 70154088

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$1.25 (Each)
1$1.250
5$1.200
10$1.140
25$0.970
100$0.810
500$0.750
Availability

853 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 310 °
Brand/Series: Trimpot 3386 - Sealed Series
Dielectric Strength: 900 VAC
Dimensions: 0.375" L x 0.375" W x 0.19" H
Insulation Resistance: 1000 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 100 Kilohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solderable Pins
Tolerance: ±10 %
Torque: 5 Oz./in.

Overview

3⁄8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process.

Features:
  • Power Rating: 0.5 Watt @ +85°C
  • Resistance Tolerance: ±10%
  • Adjustability: ±0.05% Voltage Ratio
  • Temperature Range: –55°C to 125°C
  • Low Temperature Coefficient: ±100 PPM/°C
  • Dielectric Strength: 900 VAC @ Sea Level
  • Rotational Life: 200 Cycles
  • Knob and Shaft Extensions Option Available