Location: 
All Products

Bourns 3364W-1-501E

Bourns - 3364W-1-501E - SMD Cermet Trimmer Resistor 500Ohm +/-25% 1/5W +/-250ppm/degC Top Adjust
Image may be a representation.
See specs for product details.

Bourns SMD Cermet Trimmer Resistor 500Ohm +/-25% 1/5W +/-250ppm/degC Top Adjust
Mfr. Part#:
3364W-1-501E

Allied Stock#: 70408241

 RoHS Compliant Part

 

Resources

View 3364W-1-501E Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
50$0.360
250$0.350
500$0.310
1000$0.280
Availability

0 can ship immediately.

245 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: Trimpot 3364 - Open Frame Series
Material, Element: Cermet
Mounting Type: Surface Mount

Overview

4 mm Square Trimpot® Trimming Potentiometer.
  • Power Rating: 0.2 Watt @ 70°C
  • Temperature Range: –40°C to +100°C
  • Temperature Coefficient: ±250 ppm/°C Max.
  • Resistance Tolerance: ±25%