Location: 
All Products

Bourns 3362W-1-105LF

Bourns - 3362W-1-105LF - 3362W side adj cermet trimmer, 1M 6mm
Image may be a representation.
See specs for product details.

Bourns 3362W side adj cermet trimmer, 1M 6mm
Mfr. Part#:
3362W-1-105LF

Allied Stock#: 70410304

 RoHS Compliant Part

 

Resources

View 3362W-1-105LF Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.680 (Each)
10$0.680
100$0.600
500$0.500
1000$0.490
Availability

0 can ship immediately.

227 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3362 - Sealed Series
Material, Element: Cermet

Overview

This 1⁄4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.

Featrues:
  • Resistance Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 70°C
  • Temperature Range: –55°C to +125°C
  • Temperature Coefficient: ±100 ppm/°C
  • Mechanical Angle: 270°. Terminals are Solderable Pins
  • Rotational Life: 200 Cycles
  • Termination Finishes: 100% Tin