Location: 
All Products

Bourns 3362R-1-502LF

Bourns - 3362R-1-502LF - Trimmer;  Cermet;  Rest 5 Kilohms;  PCB;  1 Turns;  Pwr-Rtg 0.5 W;  Tol 10% View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Cermet; Rest 5 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
Mfr. Part#:
3362R-1-502LF

Allied Stock#: 70154884

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$1.00 (Each)
1$1.000
10$0.850
25$0.720
100$0.610
Availability

18 can ship immediately.

250 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 270 °
Brand/Series: Trimpot 3362 - Sealed Series
Dielectric Strength: 900 VAC
Insulation Resistance: 1000 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 5 Kilohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature Coefficient: ±100
Temperature, Operating, Maximum: +125
Temperature, Operating, Minimum: -55
Termination: Solderable Pins
Tolerance: ±10
Torque: 3 Oz./in.

Overview

This 1⁄4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.

Featrues:
  • Resistance Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 70°C
  • Temperature Range: –55°C to +125°C
  • Temperature Coefficient: ±100 ppm/°C
  • Mechanical Angle: 270°. Terminals are Solderable Pins
  • Rotational Life: 200 Cycles
  • Termination Finishes: 100% Tin