Bourns 3362P-1-101LF
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turns, Pwr-Rtg 0.5 W, Tol 10%
Mfr. Part #: 3362P-1-101LF / RS Stock #: 70154047
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.94
5
$0.86
10
$0.80
100
$0.73
250
$0.66
1000
$0.58
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Mechanical Angle
270 °
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
100 Gigaohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in
Overview
This 1/4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.
Featrues:
Resistance Tolerance: ±10%
Power Rating: 0.5 Watt @ 70°C
Temperature Range: -55°C to +125°C
Temperature Coefficient: ±100 ppm/°C
Mechanical Angle: 270°. Terminals are Solderable Pins
Rotational Life: 200 Cycles
Termination Finishes: 100% Tin
Featrues: