Bourns 3361P-1-104GLF
1/4" Sq, SMD, TRIMMER, Cermet, Single Turn, 100 Kilohms
Mfr. Part #: 3361P-1-104GLF / RS Stock #: 70153638
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.27
10
$1.21
50
$1.14
100
$1.08
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Mechanical Angle
270 °
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
100 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in
Overview
Adjustability of ±0.05% voltage ratio and ±0.15% resistance ratio. Stable cermet element offers infinite resolution.
Specifications
Resistance Tolerance: ±10%
Power Rating: 0.50 Watt @ 70°C
Temperature Range: -55°C to +125°C
Low Temperature Coefficient: ±100 PPM/°C
Load Life: 1000 Hrs.
Termination Finishes: 100% Tin
Features
Single-Turn/Cermet/Industrial Sealed
Miniature Package
Rotor Designed for Automatic Machine Adjust Interface
Withstands Harsh Environments and Immersion Cleaning Processes
Compatible with Surface Mount Manufacturing Processes
Specifications
Features