Location: 
All Products

Bourns 3352W-1-501LF

Bourns - 3352W-1-501LF - Trimmer,  Cermet,  .5 Watt,  20% View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer, Cermet, .5 Watt, 20%
Mfr. Part#:
3352W-1-501LF

Allied Stock#: 70153602

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.880 (Each)
500$0.880
750$0.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 100

Specifications

Angle, Mechanical: 250 °
Brand/Series: 3352 Series
Dielectric Strength: 500 VAC
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 500 Ohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature, Operating: -55 to +125 °C
Terminal Type: Solderable Pins
Termination: Solderable Pins
Tolerance: ±20 %
Torque: 3 Oz./in.

Overview

Adjustability of ±0.05% voltage ratio and ±0.25% resistance ratio. Stable cermet element offers infinite resolution.

Specifications
  • Resistance Tolerance: ±20%
  • Power Rating: 0.50 Watt @ 85°C
  • Temperature Range: –55°C to +125°C
  • Low Temperature Coefficient: ±100 PPM/°C ≥2K; ±150 PPM/°C <2K
  • Load Life: 1000 Hrs.
  • Termination Finishes: 100% Tin
    Features
  • Single-Turn/Cermet/Industrial/Open Frame
  • Stable Cermet Element Offers Infinite Resolution
  • Very Low Profile
  • Seven Standard Pin Styles
  • Thumb and Screwdriver Adjustment
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.