Location: 
All Products

Bourns 3329P-1-201LF

Bourns - 3329P-1-201LF - Trimmer; Cermet; Rest 200 Ohms; PCB; 1 Turn; Pwr-Rtg 0.5W; Dim 0.25InDiax0.229InH View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Cermet; Rest 200 Ohms; PCB; 1 Turn; Pwr-Rtg 0.5W; Dim 0.25InDiax0.229InH
Mfr. Part#:
3329P-1-201LF

Allied Stock#: 70154004

 RoHS Compliant Part

 

Resources

View 3329P-1-201LF Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.79 (Each)
100$1.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Angle, Mechanical: 260 °
Brand/Series: Trimpot 3329 - Sealed Series
Dielectric Strength: 600 VAC
Dimensions: 0.25" Dia. x 0.229" H
Insulation Resistance: 1000 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 200 Ohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solderable Pins
Tolerance: ±10 %
Torque: 5 Oz./in.

Overview

Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.

Features:
  • Power Rating: 0.5 Watt @ 85°C
  • Temperature Range: –55°C to +150°C
  • Temperature Coefficient: ±100 ppm/°C Max.
  • Resistance Tolerance: ±10%
  • Termination Finishes: 100% Tin