Bourns 3313J-1-502E
Trimmer, Cermet, Rest 5 Kilohms, SMD, 1 Turn, Pwr-Rtg 0.125W
Mfr. Part #: 3313J-1-502E / RS Stock #: 70153425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.68
5
$1.55
10
$1.48
100
$1.34
250
$1.26
500
$1.09
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Element Material
Cermet
Insulation Resistance
100 MOhms
Load Life
1000 hr @ 0.125 W, 70°C
Maximum Operating Temperature
125 °C
Mechanical Angle
250 °
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.125 W
Primary Type
Trimmers
Resistance
5 Kiloohms
Rotational Life
100 Cycles
Standards
RoHS Compliant
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
0.2 %
Torque
50 g/cm
Type
Trimmer
Overview
3 mm square single-turn, cermet, sealed trimmer. Compatible with surface mount manufacturing processes. Rotor stop for "in-circuit" adjustment. 100 cycle rotational and seal life. Plastic housing for RF applications.
Features:
Resistance Tolerance: ±20%
Power Rating: 0.125 Watt at 70°C
Dielectric Strength: 500 VAC
Temperature Range: -55°C to +125°C
Load Life: 1000 Hours
Adjustment Tool: H-91
Features: