Location: 
All Products

Bourns 3313J-1-500E

Bourns - 3313J-1-500E - 3mm SMD Trimming Pot, 1Turn, Cermet, 50R
Image may be a representation.
See specs for product details.

Bourns 3mm SMD Trimming Pot, 1Turn, Cermet, 50R
Mfr. Part#:
3313J-1-500E

Allied Stock#: 70408464

 RoHS Compliant Part

 

Resources

View 3313J-1-500E Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.18 (Each)
10$1.180
25$1.170
50$1.130
100$1.100
Availability

0 can ship immediately.

552 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3313 - Sealed Series
Material, Element: Cermet
Mounting Type: Surface Mount
Number of Turns: 1

Overview

3 mm square single-turn, cermet, sealed trimmer. Compatible with surface mount manufacturing processes. Rotor stop for “in-circuit” adjustment. 100 cycle rotational and seal life. Plastic housing for RF applications.
Features:
  • Resistance Tolerance: ±20%
  • Power Rating: 0.125 Watt at 70°C
  • Dielectric Strength: 500 VAC
  • Temperature Range: –55°C to +125°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91