Location: 
All Products

Bourns 3310H-001-105L

Bourns - 3310H-001-105L - Potentiometer; Pro Audio Guitar; 1 Megohms; Panel; 9 mm
Image may be a representation.
See specs for product details.

Bourns Potentiometer; Pro Audio Guitar; 1 Megohms; Panel; 9 mm
Mfr. Part#:
3310H-001-105L

Allied Stock#: 70332753
 

Resources

View 3310H-001-105L Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.47 (Each)
1$8.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 300 °
Brand/Series: Pro Audio 3310 Series
Diameter, Shaft: 0.125 "
Dielectric Strength: 900 VAC
Insulation Resistance: 1000 Megohms
Linearity: ±5 %
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 0.25 W
Resistance: 1 Megohms
Resolution: Infinite
Rotational Life: 50000 Cycles
Series: 3310 Series
Special Features: Pro Audio Guitar
Taper: Linear
Temperature Coefficient: ±1000 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Termination: Solderable Pins
Tolerance: ±20 %
Torque: 3.53 N-cm
Type: Potentiometer

Overview

Specifications
  • Operating Temperature Range: –40°C to +125°C
  • Temperature Coefficient: ±1,000 ppm/°C
  • Resistance Tolerance: ±20%
  • Independent Linearity: ±5%
  • Effective Electrical Angle: 270° ±15°
  • Mechanical Angle: 300° Nominal
  • Power Rating: 0.25 Watts
  • Rotational Life (No Load): 50,000 Cycles

    Features
  • Conductive Plastic
  • PC Board and Bushing Mount
  • Plastic Bushing and Plastic Shaft
  • Withstands Typical Industrial Washing Processes
  • Compact Package Saves Board and Panel Space
  • Audio Taper Versions Available as Special Order — Contact Your Local Allied Sales Office